TS5A23159RSER

DigiKey Part Number
296-20669-2-ND - Tape & Reel (TR)
296-20669-1-ND - Cut Tape (CT)
296-20669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A23159RSER
Description
IC SWITCH SPDTX2 900MOHM 10UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 900mOhm 10-UQFN (2.0x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TS5A23159RSER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
13ns, 8ns
-3db Bandwidth
100MHz
Charge Injection
-7pC
Channel Capacitance (CS(off), CD(off))
18pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-64dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (2.0x1.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.13000¥8.13
10¥7.29900¥72.99
25¥6.92600¥173.15
100¥5.68860¥568.86
250¥5.31772¥1,329.43
500¥4.69950¥2,349.75
1,000¥3.71012¥3,710.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.46279¥10,388.37
6,000¥3.28964¥19,737.84
15,000¥3.16597¥47,489.55
Manufacturers Standard Package