74VHC4051AFT | |
---|---|
DigiKey Part Number | 74VHC4051AFTTR-ND - Tape & Reel (TR) 74VHC4051AFTCT-ND - Cut Tape (CT) 74VHC4051AFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC4051AFT |
Description | IC MUX 8:1 37OHM 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 37Ohm 16-TSSOPB |
EDA/CAD Models | 74VHC4051AFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 37Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 12ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 23.4pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOPB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.38200 | ¥33.82 |
25 | ¥3.15240 | ¥78.81 |
100 | ¥2.52270 | ¥252.27 |
250 | ¥2.34260 | ¥585.65 |
500 | ¥1.98240 | ¥991.20 |
1,000 | ¥1.53178 | ¥1,531.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.39664 | ¥3,491.60 |
5,000 | ¥1.30653 | ¥6,532.65 |
12,500 | ¥1.21643 | ¥15,205.37 |
25,000 | ¥1.15335 | ¥28,833.75 |
62,500 | ¥1.14931 | ¥71,831.88 |