MAX6575LZUT+T

DigiKey Part Number
MAX6575LZUT+TTR-ND - Tape & Reel (TR)
MAX6575LZUT+TCT-ND - Cut Tape (CT)
MAX6575LZUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6575LZUT+T
Description
SENSOR DIGITAL -40C-125C SOT23-6
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C SOT-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6575LZUT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Pulse Delay
Voltage - Supply
2.7V ~ 5.5V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
±3°C (±7.5°C)
Test Condition
25°C (-20°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.88000¥24.88
10¥18.65300¥186.53
25¥16.58400¥414.60
50¥15.75480¥787.74
100¥15.34020¥1,534.02
500¥12.85256¥6,426.28
1,000¥12.02336¥12,023.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.60876¥29,021.90
5,000¥11.19416¥55,970.80
Manufacturers Standard Package