SST39VF6402B-70-4C-EKE | ||
---|---|---|
DigiKey Part Number | SST39VF6402B-70-4C-EKE-ND | |
Manufacturer | ||
Manufacturer Product Number | SST39VF6402B-70-4C-EKE | |
Description | IC FLASH 64MBIT PARALLEL 48TSOP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | FLASH Memory IC 64Mbit Parallel 70 ns 48-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SST39VF6402B-70-4C-EKE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10µs | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.08000 | ¥72.08 |
25 | ¥69.33600 | ¥1,733.40 |
100 | ¥66.71490 | ¥6,671.49 |