MAX6575LZUT+T | ||
---|---|---|
DigiKey Part Number | MAX6575LZUT+TTR-ND - Tape & Reel (TR) MAX6575LZUT+TCT-ND - Cut Tape (CT) MAX6575LZUT+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6575LZUT+T | |
Description | SENSOR DIGITAL -40C-125C SOT23-6 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C SOT-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6575LZUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Pulse Delay | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±7.5°C) | |
Test Condition | 25°C (-20°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥18.47100 | ¥184.71 |
25 | ¥16.42240 | ¥410.56 |
50 | ¥15.60120 | ¥780.06 |
100 | ¥15.19060 | ¥1,519.06 |
500 | ¥12.72726 | ¥6,363.63 |
1,000 | ¥11.90615 | ¥11,906.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.49560 | ¥28,739.00 |
5,000 | ¥11.08504 | ¥55,425.20 |