MFR Recommended



BA7824FP-E2 | |
|---|---|
DigiKey Part Number | BA7824FP-E2TR-ND - Tape & Reel (TR) BA7824FP-E2CT-ND - Cut Tape (CT) BA7824FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA7824FP-E2 |
Description | IC REG LINEAR 24V 1A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | BA7824FP-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 800 µA |
Part Status Obsolete | PSRR 58dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 33V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 24V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 2V @ 1A (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD00FDAWHFP-TR | Rohm Semiconductor | 614 | 846-BD00FDAWHFP-TRCT-ND | ¥23.57000 | MFR Recommended |


