TMP117AIYBGR | |
---|---|
DigiKey Part Number | 296-TMP117AIYBGRTR-ND - Tape & Reel (TR) 296-TMP117AIYBGRCT-ND - Cut Tape (CT) 296-TMP117AIYBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP117AIYBGR |
Description | TEMP SENSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-DSBGA (1.49x0.95) |
Datasheet | Datasheet |
EDA/CAD Models | TMP117AIYBGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.8V ~ 5.5V | |
Resolution | 16 b | |
Features | Standby Mode, Shutdown Mode, One-Shot, Programmable Limit | |
Accuracy - Highest (Lowest) | ±0.1°C (±0.3°C) | |
Test Condition | -20°C ~ 50°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1.49x0.95) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.55000 | ¥57.55 |
10 | ¥43.14800 | ¥431.48 |
25 | ¥38.35400 | ¥958.85 |
50 | ¥36.43480 | ¥1,821.74 |
100 | ¥35.47670 | ¥3,547.67 |
500 | ¥29.72358 | ¥14,861.79 |
1,000 | ¥27.80596 | ¥27,805.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.00367 | ¥75,011.01 |