600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 500mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBM1V1005-601-R

DigiKey Part Number
283-MFBM1V1005-601-RTR-ND - Tape & Reel (TR)
283-MFBM1V1005-601-RCT-ND - Cut Tape (CT)
283-MFBM1V1005-601-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBM1V1005-601-R
Description
FERRITE BEAD 600 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 500mA 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
MFBM1V1005-601-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
500mOhm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.026" (0.65mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,419
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.11600¥1.16
100¥0.09840¥9.84
1,000¥0.08105¥81.05
5,000¥0.07069¥353.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.07117¥711.70
20,000¥0.06710¥1,342.00
30,000¥0.06483¥1,944.90
50,000¥0.06208¥3,104.00
70,000¥0.06033¥4,223.10
100,000¥0.05853¥5,853.00
Manufacturers Standard Package