Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,204 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,500 : ¥1.00625 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 10 µF | ±20% | 50 V | 90mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 45 mA @ 120 Hz | 900 mA @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.295" (7.50mm) | - | Through Hole | Radial, Can | |||
8,776 In Stock | 1 : ¥4.43000 Cut Tape (CT) 800 : ¥1.37589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 68 µF | ±20% | 35 V | 60mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | 75 mA @ 120 Hz | 1.5 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.386" (9.80mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,618 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 16 V | 15mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 175 mA @ 120 Hz | 3.5 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.374" (9.50mm) | - | Through Hole | Radial, Can | |||
20,769 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 25 V | 30mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 125 mA @ 120 Hz | 2.5 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
20,242 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 16 V | 15mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 175 mA @ 120 Hz | 3.5 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.374" (9.50mm) | - | Through Hole | Radial, Can | |||
8,288 In Stock | 1 : ¥10.59000 Bulk | Bulk | Active | Hybrid | 100 µF | ±20% | 25 V | 35mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 1.2 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
1,513 In Stock | 1 : ¥16.25000 Cut Tape (CT) 500 : ¥7.65604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 470 µF | ±20% | 25 V | - | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | - | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
10,097 In Stock | 1 : ¥6.57000 Cut Tape (CT) 1,000 : ¥2.38260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 47 µF | ±20% | 35 V | 60mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 130 mA @ 100 Hz | 1.3 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.335" (8.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,843 In Stock | 1 : ¥8.13000 Cut Tape (CT) 800 : ¥3.15034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 47 µF | ±20% | 35 V | - | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | - | - | 0.248" Dia (6.30mm) | 0.335" (8.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
455 In Stock | 1 : ¥8.29000 Cut Tape (CT) 500 : ¥3.71440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 470 µF | ±20% | 35 V | 27mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 155 mA @ 120 Hz | 3.1 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
899 In Stock | 1 : ¥9.60000 Cut Tape (CT) 500 : ¥4.28364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 63 V | 36mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 80 mA @ 120 Hz | 1.6 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
3,987 In Stock | 1 : ¥10.18000 Cut Tape (CT) 600 : ¥4.56687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 35 V | 36mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 145 mA @ 120 Hz | 2.9 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
6,812 In Stock | 1 : ¥12.97000 Cut Tape (CT) 800 : ¥5.47113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 25 V | 30mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 70 mA @ 120 Hz | 1.4 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.386" (9.80mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,999 In Stock | 1 : ¥14.86000 Cut Tape (CT) 500 : ¥6.99174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 39 µF | ±20% | 80 V | 70mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 160 mA @ 100 Hz | 1.6 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.433" (11.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,026 In Stock | 1 : ¥14.94000 Cut Tape (CT) 500 : ¥7.03376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 220 µF | ±20% | 25 V | - | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | - | - | 0.315" Dia (8.00mm) | 0.433" (11.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
340 In Stock | 1 : ¥27.26000 Cut Tape (CT) 500 : ¥8.44890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 47 µF | ±20% | 63 V | 30mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 210 mA @ 100 Hz | 2.1 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.433" (11.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
10,000 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,000 : ¥1.01057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 6.3 V | 22mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 130 mA @ 120 Hz | 2.6 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.256" (6.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
6,985 In Stock | 1 : ¥6.07000 Cut Tape (CT) 800 : ¥2.16624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 10 V | 30mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 157.5 mA @ 120 Hz | 3.15 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.386" (9.80mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
494 In Stock | 1 : ¥16.58000 Cut Tape (CT) 500 : ¥7.81300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 35 V | 27mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 140 mA @ 120 Hz | 2.8 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,000 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,000 : ¥0.94703 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 220 µF | ±20% | 10 V | 16mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.8 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,000 : ¥0.94703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymer | 330 µF | ±20% | 6.3 V | 16mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 3.6 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,000 : ¥0.94703 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 330 µF | ±20% | 6.3 V | 27mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.8 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
1,348 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,500 : ¥1.00625 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 100 µF | ±20% | 16 V | 15mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 175 mA @ 120 Hz | 3.5 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.374" (9.50mm) | - | Through Hole | Radial, Can | |||
1,500 In Stock | 1 : ¥3.61000 Cut Tape (CT) 1,500 : ¥0.96394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymer | 220 µF | ±20% | 2.5 V | 24mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 120 mA @ 120 Hz | 2.4 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.295" (7.50mm) | - | Through Hole | Radial, Can | |||
1,500 In Stock | 1 : ¥3.61000 Cut Tape (CT) 1,500 : ¥0.96394 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 180 µF | ±20% | 6.3 V | 24mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 120 mA @ 120 Hz | 2.4 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.295" (7.50mm) | - | Through Hole | Radial, Can |