APD1012101M063R | ||
---|---|---|
DigiKey Part Number | 478-APD1012101M063RTR-ND - Tape & Reel (TR) 478-APD1012101M063RCT-ND - Cut Tape (CT) 478-APD1012101M063RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APD1012101M063R | |
Description | CAP ALUM 100UF 20% 63V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥7.18300 | ¥71.83 |
50 | ¥6.55100 | ¥327.55 |
100 | ¥5.36730 | ¥536.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.28364 | ¥2,141.82 |
1,000 | ¥3.77967 | ¥3,779.67 |
2,500 | ¥3.52769 | ¥8,819.23 |
5,000 | ¥3.40169 | ¥17,008.45 |
12,500 | ¥3.21272 | ¥40,159.00 |
25,000 | ¥3.14972 | ¥78,743.00 |