AHC0811221M025R | ||
---|---|---|
DigiKey Part Number | 478-AHC0811221M025RTR-ND - Tape & Reel (TR) 478-AHC0811221M025RCT-ND - Cut Tape (CT) 478-AHC0811221M025RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AHC0811221M025R | |
Description | CAP ALUM 220UF 20% 25V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 2000 Hrs @ 125°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥11.48500 | ¥114.85 |
50 | ¥10.55060 | ¥527.53 |
100 | ¥8.74790 | ¥874.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.03376 | ¥3,516.88 |
1,000 | ¥6.15455 | ¥6,154.55 |
2,500 | ¥5.93470 | ¥14,836.75 |
5,000 | ¥5.71490 | ¥28,574.50 |
12,500 | ¥5.49510 | ¥68,688.75 |