AHC0609101M025R | ||
---|---|---|
DigiKey Part Number | 478-AHC0609101M025RTR-ND - Tape & Reel (TR) 478-AHC0609101M025RCT-ND - Cut Tape (CT) 478-AHC0609101M025RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AHC0609101M025R | |
Description | CAP ALUM 100UF 20% 25V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.386" (9.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥9.74400 | ¥97.44 |
50 | ¥8.89080 | ¥444.54 |
100 | ¥7.28330 | ¥728.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.47113 | ¥4,376.90 |
1,600 | ¥5.12920 | ¥8,206.72 |
2,400 | ¥4.78725 | ¥11,489.40 |
4,000 | ¥4.61626 | ¥18,465.04 |
8,000 | ¥4.44529 | ¥35,562.32 |