RPF0608331M006K | ||
---|---|---|
DigiKey Part Number | 478-RPF0608331M006KCT-ND - Cut Tape (CT) 478-RPF0608331M006KTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RPF0608331M006K | |
Description | CAP ALUM 330UF 20% 6.3V TH | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 5000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.35600 | ¥23.56 |
50 | ¥1.87340 | ¥93.67 |
100 | ¥1.54660 | ¥154.66 |
500 | ¥1.20842 | ¥604.21 |
1,000 | ¥1.02724 | ¥1,027.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.96678 | ¥1,933.56 |
4,000 | ¥0.90635 | ¥3,625.40 |
10,000 | ¥0.84593 | ¥8,459.30 |
14,000 | ¥0.83083 | ¥11,631.62 |
50,000 | ¥0.78551 | ¥39,275.50 |
100,000 | ¥0.75530 | ¥75,530.00 |