Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,584 In Stock | 1 : ¥14.69000 Cut Tape (CT) 500 : ¥7.58150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 1000 µF | ±20% | 6.3 V | 18mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 3.8 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
13,327 In Stock | 1 : ¥14.86000 Cut Tape (CT) 1,000 : ¥6.43926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 10 V | 23mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 3.1 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
17,533 In Stock | 1 : ¥17.16000 Cut Tape (CT) 400 : ¥9.96110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 2200 µF | ±20% | 6.3 V | 12mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 5 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
7,332 In Stock | 1 : ¥17.16000 Cut Tape (CT) 400 : ¥9.96110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 680 µF | ±20% | 16 V | 18mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 4.1 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
7,752 In Stock | 1 : ¥19.13000 Cut Tape (CT) 400 : ¥11.12403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 2700 µF | ±20% | 6.3 V | 12mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 5.1 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
12,777 In Stock | 1 : ¥19.46000 Cut Tape (CT) 400 : ¥11.30445 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 1500 µF | ±20% | 10 V | 13mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 4.9 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
6,427 In Stock | 1 : ¥12.07000 Cut Tape (CT) 1,000 : ¥4.77086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 10 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 1.8 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
5,487 In Stock | 1 : ¥14.86000 Cut Tape (CT) 1,000 : ¥5.85918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 470 µF | ±20% | 6.3 V | 22mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 3.1 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
2,278 In Stock | 1 : ¥14.86000 Cut Tape (CT) 1,000 : ¥5.85918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 16 V | 28mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 2.8 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
7,671 In Stock | 1 : ¥15.93000 Cut Tape (CT) 500 : ¥7.48890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 820 µF | ±20% | 10 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 4.3 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,399 In Stock | 1 : ¥17.16000 Cut Tape (CT) 400 : ¥9.06373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 1000 µF | ±20% | 10 V | 13mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 4.8 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,996 In Stock | 1 : ¥12.15000 Cut Tape (CT) 1,000 : ¥4.80698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 6.3 V | 33mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 1.8 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
8,578 In Stock | 1 : ¥12.56000 Cut Tape (CT) 1,000 : ¥4.07799 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 6.3 V | 23mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 2.7 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
3,796 In Stock | 1 : ¥12.72000 Cut Tape (CT) 1,000 : ¥5.02338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 10 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 2.5 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,748 In Stock | 1 : ¥12.72000 Cut Tape (CT) 1,000 : ¥5.01279 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 10 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 2.6 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,511 In Stock | 1 : ¥12.89000 Cut Tape (CT) 1,000 : ¥5.09554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 4 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 2.9 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
6,994 In Stock | 1 : ¥12.97000 Cut Tape (CT) 1,000 : ¥5.12411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 2.5 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 3.3 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
4,265 In Stock | 1 : ¥13.71000 Cut Tape (CT) 1,000 : ¥5.40397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 2.4 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,375 In Stock | 1 : ¥15.93000 Cut Tape (CT) 500 : ¥7.48890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 1800 µF | ±20% | 6.3 V | 14mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 4.4 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,291 In Stock | 1 : ¥15.93000 Cut Tape (CT) 500 : ¥7.48890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 2200 µF | ±20% | 4 V | 13mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 4.6 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
8,830 In Stock | 1 : ¥17.16000 Cut Tape (CT) 400 : ¥9.06373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 2700 µF | ±20% | 4 V | 11mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 5.3 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,994 In Stock | 1 : ¥18.88000 Cut Tape (CT) 400 : ¥9.98010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 3300 µF | ±20% | 4 V | 11mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 5.4 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
179 In Stock | 1 : ¥19.21000 Cut Tape (CT) 400 : ¥10.02033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 4700 µF | ±20% | 2.5 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 5.6 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
3,856 In Stock | 1 : ¥19.70000 Cut Tape (CT) 400 : ¥10.43080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 820 µF | ±20% | 16 V | 18mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 4.2 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
990 In Stock | 1 : ¥11.99000 Cut Tape (CT) 1,000 : ¥4.72982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 82 µF | ±20% | 10 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 1.7 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD |