PCG0G272MCL1GS | |
---|---|
DigiKey Part Number | 493-3081-2-ND - Tape & Reel (TR) 493-3081-1-ND - Cut Tape (CT) 493-3081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG0G272MCL1GS |
Description | CAP ALUM POLY 2700UF 20% 4V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG0G272MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 2700 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥13.15100 | ¥131.51 |
50 | ¥12.08420 | ¥604.21 |
100 | ¥10.02030 | ¥1,002.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥9.06373 | ¥3,625.49 |
800 | ¥7.55311 | ¥6,042.49 |
1,200 | ¥7.04958 | ¥8,459.50 |
2,000 | ¥6.79779 | ¥13,595.58 |
4,000 | ¥6.54601 | ¥26,184.04 |
10,000 | ¥6.42013 | ¥64,201.30 |