PCG0J102MCL1GS | |
---|---|
DigiKey Part Number | 493-3086-2-ND - Tape & Reel (TR) 493-3086-1-ND - Cut Tape (CT) 493-3086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG0J102MCL1GS |
Description | CAP ALUM POLY 1000UF 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG0J102MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.69000 | ¥14.69 |
10 | ¥11.26300 | ¥112.63 |
50 | ¥10.34700 | ¥517.35 |
100 | ¥8.57960 | ¥857.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.58150 | ¥3,790.75 |
1,000 | ¥6.63381 | ¥6,633.81 |
2,500 | ¥6.39689 | ¥15,992.23 |
5,000 | ¥6.15997 | ¥30,799.85 |
12,500 | ¥5.92304 | ¥74,038.00 |