150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

PCG1A151MCL1GS

DigiKey Part Number
493-3090-2-ND - Tape & Reel (TR)
493-3090-1-ND - Cut Tape (CT)
493-3090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCG1A151MCL1GS
Description
CAP ALUM POLY 150UF 20% 10V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCG1A151MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
150 µF
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
10 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
25mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,262
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.46000¥15.46
10¥10.07300¥100.73
50¥7.82640¥391.32
100¥7.11780¥711.78
500¥5.89880¥2,949.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.51493¥5,514.93
2,000¥5.19609¥10,392.18
3,000¥5.03520¥15,105.60
5,000¥4.85595¥24,279.75
7,000¥4.75063¥33,254.41
10,000¥4.64889¥46,488.90
Manufacturers Standard Package