PCG1A101MCL1GS | ||
---|---|---|
DigiKey Part Number | 493-4589-2-ND - Tape & Reel (TR) 493-4589-1-ND - Cut Tape (CT) 493-4589-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCG1A101MCL1GS | |
Description | CAP ALUM POLY 100UF 20% 10V SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | PCG1A101MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.95000 | ¥11.95 |
10 | ¥8.97500 | ¥89.75 |
50 | ¥8.19000 | ¥409.50 |
100 | ¥6.70870 | ¥670.87 |
500 | ¥5.35464 | ¥2,677.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.72466 | ¥4,724.66 |
2,000 | ¥4.40971 | ¥8,819.42 |
5,000 | ¥4.25222 | ¥21,261.10 |
10,000 | ¥4.09473 | ¥40,947.30 |