Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,566 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Polymer | 270 µF | ±20% | 35 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 200 mA @ 120 Hz | 4 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can | |||
4,595 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Polymer | 1000 µF | ±20% | 6.3 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 205 mA @ 120 Hz | 4.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
3,712 In Stock | 1 : ¥10.84000 Bulk | Bulk | Active | Hybrid | 100 µF | ±20% | 50 V | 28mOhm | 3000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | - | 240 mA @ 100 Hz | 2.4 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥4.68000 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 10 V | 16mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 205 mA @ 120 Hz | 4.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can |