A768KS336M1KLAE038 | ||
---|---|---|
DigiKey Part Number | 399-A768KS336M1KLAE038TR-ND - Tape & Reel (TR) 399-A768KS336M1KLAE038CT-ND - Cut Tape (CT) 399-A768KS336M1KLAE038DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A768KS336M1KLAE038 | |
Description | CAP ALUM POLY 33UF 20% 80V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 33 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A768KS336M1KLAE038 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 38mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥5.36900 | ¥53.69 |
50 | ¥4.69740 | ¥234.87 |
100 | ¥3.82720 | ¥382.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥3.65295 | ¥1,461.18 |
800 | ¥2.87030 | ¥2,296.24 |
1,200 | ¥2.69629 | ¥3,235.55 |
2,000 | ¥2.52232 | ¥5,044.64 |
4,000 | ¥2.39188 | ¥9,567.52 |
10,000 | ¥2.30490 | ¥23,049.00 |
20,000 | ¥2.26663 | ¥45,332.60 |