160 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
789 In Stock | 1 : ¥15.60000 Bulk | Bulk | Active | 160 µF | ±20% | 100 V | 74mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 656 mA @ 120 Hz | 1.64 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
316 In Stock | 1 : ¥15.60000 Cut Tape (CT) 500 : ¥6.97728 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 160 µF | ±20% | 100 V | 74mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | - | Automotive | 656 mA @ 120 Hz | 1.64 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
994 In Stock | 1 : ¥19.54000 Bulk | Bulk | Active | 160 µF | ±20% | 100 V | 90mOhm @ 100kHz | 2000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 632 mA @ 120 Hz | 1.58 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
222 In Stock | 1 : ¥77.25000 Box | Box | Active | 160 µF | ±10% | 120 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | - | - | - | 1.535" Dia (39.00mm) | 2.953" (75.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
459 In Stock | 1 : ¥69.04000 Bulk | Bulk | Active | 160 µF | ±20% | 600 V | 797mOhm @ 100Hz | 13000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 1.6 A @ 100 Hz | 3.5 A @ 10 kHz | 550 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,980 In Stock | 1 : ¥5.66000 Bulk | Bulk | Active | 160 µF | ±20% | 50 V | 240mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 292 mA @ 120 Hz | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
398 In Stock | 1 : ¥14.53000 Cut Tape (CT) 200 : ¥8.13795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 160 µF | ±20% | 80 V | - | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 325 mA @ 120 Hz | 650 mA @ 100 kHz | - | - | 0.492" Dia (12.50mm) | 0.492" (12.50mm) | 0.535" L x 0.535" W (13.60mm x 13.60mm) | Surface Mount | Radial, Can - SMD | |||
250 In Stock | 1 : ¥18.55000 Cut Tape (CT) 125 : ¥10.85016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 160 µF | ±20% | 100 V | - | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 465 mA @ 120 Hz | 930 mA @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 0.689" (17.50mm) | 0.673" L x 0.673" W (17.10mm x 17.10mm) | Surface Mount | Radial, Can - SMD | |||
500 In Stock | 1 : ¥24.46000 Bulk | Bulk | Active | 160 µF | ±20% | 200 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 710.5 mA @ 120 Hz | - | - | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 1.437" (36.50mm) | - | Through Hole | Radial, Can | |||
999 In Stock | 1 : ¥33.58000 Bulk | Bulk | Active | 160 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 980 mA @ 120 Hz | 1.666 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can | |||
400 In Stock | 1 : ¥35.79000 Bulk | Bulk | Active | 160 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 960 mA @ 120 Hz | 1.3728 A @ 50 kHz | - | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 1.083" (27.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
500 In Stock | 1 : ¥37.35000 Bulk | Bulk | Active | 160 µF | ±20% | 420 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 980 mA @ 120 Hz | 1.666 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
500 In Stock | 1 : ¥37.52000 Bulk | Bulk | Active | 160 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 980 mA @ 120 Hz | 1.666 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
160 In Stock | 1 : ¥60.83000 Bulk | Bulk | Active | 160 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.02 A @ 120 Hz | 2.04 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
197 In Stock | 1 : ¥69.53000 Bulk | Bulk | Active | 160 µF | ±20% | 420 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.03 A @ 120 Hz | 2.06 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
392 In Stock | 1 : ¥73.72000 Tray | Tray | Active | 160 µF | ±20% | 600 V | 874mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.59 A @ 100 Hz | 4.44 A @ 10 kHz | 591 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 10 : ¥1,115.61700 Bulk | Bulk | Active | 160 µF | ±20% | 200 V | - | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Hermetically Sealed | - | - | - | 0.500" (12.70mm) | 1.000" L x 0.500" W (25.40mm x 12.70mm) | 1.500" (38.10mm) | - | Through Hole | Radial | |||
0 In Stock Check Lead Time | 1 : ¥8.05000 Bulk | Bulk | Active | 160 µF | ±20% | 80 V | 170mOhm @ 100kHz | 1500 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 260 mA @ 120 Hz | 650 mA @ 100 kHz | - | - | 0.492" Dia (12.50mm) | 0.630" (16.00mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥15.11000 Bulk | Bulk | Active | 160 µF | ±20% | 100 V | 98mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 656 mA @ 120 Hz | 1.64 A @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 0.650" (16.50mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥34.32000 Bulk | Bulk | Active | 160 µF | ±20% | 420 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 920 mA @ 120 Hz | 1.472 A @ 10 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.496" (38.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥37.02000 Bulk | Bulk | Active | 160 µF | ±20% | 400 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 920 mA @ 120 Hz | 1.472 A @ 10 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥37.93000 Bulk | Bulk | Active | 160 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 980 mA @ 120 Hz | 1.568 A @ 10 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥89.73000 Bulk | Bulk | Active | 160 µF | ±20% | 420 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.7787 A @ 120 Hz | 5.39 A @ 100 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.106" (53.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥91.53000 Bulk | Bulk | Active | 160 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.8282 A @ 120 Hz | 5.54 A @ 100 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.224" (56.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥103.60000 Bulk | Bulk | Active | 160 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.8579 A @ 120 Hz | 5.63 A @ 100 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.713" (43.50mm) | - | Through Hole | Radial, Can - Snap-In |