160MS12AAMK1STD | ||
---|---|---|
DigiKey Part Number | 399-160MS12AAMK1STD-ND | |
Manufacturer | ||
Manufacturer Product Number | 160MS12AAMK1STD | |
Description | CAP ALUM 160UF 10% 120V QC TERM | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 160 µF 120 V Aluminum Electrolytic Capacitors Radial, Can - QC Terminals 500 Hrs @ 60°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 160MS12AAMK1STD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 120 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 500 Hrs @ 60°C | |
Operating Temperature | -20°C ~ 60°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 1.535" Dia (39.00mm) | |
Height - Seated (Max) | 2.953" (75.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - QC Terminals | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.25000 | ¥77.25 |
10 | ¥66.94700 | ¥669.47 |
50 | ¥60.08100 | ¥3,004.05 |
100 | ¥52.18520 | ¥5,218.52 |
500 | ¥47.20704 | ¥23,603.52 |
1,000 | ¥43.77380 | ¥43,773.80 |