Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,349 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | 510 µF | ±20% | 50 V | 49mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 705 mA @ 120 Hz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,648 In Stock | 1 : ¥6.73000 Bulk | Bulk | Active | 20 µF | ±20% | 400 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 204 mA @ 120 Hz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
2,171 In Stock | 1 : ¥7.39000 Bulk | Bulk | Active | 51 µF | ±20% | 250 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 528.5 mA @ 120 Hz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
766 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | 20 µF | ±20% | 350 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 183 mA @ 120 Hz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
420 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | 30 µF | ±20% | 250 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 360 mA @ 120 Hz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
700 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | 560 µF | ±20% | 50 V | 41mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.01 A @ 120 Hz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
730 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | 30 µF | ±20% | 400 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 282 mA @ 120 Hz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
102 In Stock | 1 : ¥9.28000 Bulk | Bulk | Active | 20 µF | ±20% | 400 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 216 mA @ 120 Hz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
2,566 In Stock | 1 : ¥12.31000 Bulk | Bulk | Active | 200 µF | ±20% | 100 V | 82mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 720 mA @ 120 Hz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
2,329 In Stock | 1 : ¥12.64000 Bulk | Bulk | Active | 1000 µF | ±20% | 50 V | 31mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.506 A @ 120 Hz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
292 In Stock | 1 : ¥15.27000 Bulk | Bulk | Active | 1200 µF | ±20% | 35 V | 33mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.29 A @ 120 Hz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
1,135 In Stock | 1 : ¥17.57000 Bulk | Bulk | Active | 100 µF | ±20% | 250 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 752.5 mA @ 120 Hz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
4,243 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | 240 µF | ±20% | 50 V | 160mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 432 mA @ 120 Hz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
1,975 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | 62 µF | ±20% | 200 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 493.5 mA @ 120 Hz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
3,648 In Stock | 1 : ¥6.07000 Bulk | Bulk | Active | 1200 µF | ±20% | 25 V | 73mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 924 mA @ 120 Hz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
2,313 In Stock | 1 : ¥7.39000 Bulk | Bulk | Active | 1500 µF | ±20% | 35 V | 30mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.368 A @ 120 Hz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
1,123 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | 750 µF | ±20% | 25 V | 94mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 780 mA @ 120 Hz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
2,370 In Stock | 1 : ¥9.03000 Bulk | Bulk | Active | 510 µF | ±20% | 35 V | 94mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 650 mA @ 120 Hz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
26,944 In Stock | 1 : ¥10.43000 Bulk | Bulk | Active | 2400 µF | ±20% | 35 V | 22mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 2.34 A @ 120 Hz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.437" (36.50mm) | - | Through Hole | Radial, Can | |||
1,311 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | 560 µF | ±20% | 80 V | 55mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 875 mA @ 120 Hz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
418 In Stock | 1 : ¥11.08000 Bulk | Bulk | Active | 2200 µF | ±20% | 25 V | 30mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.335 A @ 120 Hz | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,975 In Stock | 1 : ¥11.49000 Bulk | Bulk | Active | 560 µF | ±20% | 50 V | 110mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 595 mA @ 120 Hz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
988 In Stock | 1 : ¥12.15000 Bulk | Bulk | Active | 16 µF | ±20% | 400 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 183 mA @ 120 Hz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
300 In Stock | 1 : ¥12.48000 Bulk | Bulk | Active | 750 µF | ±20% | 50 V | 85mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 822 mA @ 120 Hz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
163 In Stock | 1 : ¥12.89000 Bulk | Bulk | Active | 620 µF | ±20% | 63 V | 62mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 978 mA @ 120 Hz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can |