Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 1 : ¥14.20000 Bulk | Bulk | Active | 47 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 400 mA @ 120 Hz | 800 mA @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥14.78000 Bulk | Bulk | Active | 51 µF | ±20% | 420 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 400 mA @ 120 Hz | 800 mA @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥15.02000 Bulk | Bulk | Active | 56 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 450 mA @ 120 Hz | 900 mA @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥17.16000 Bulk | Bulk | Active | 62 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 510 mA @ 120 Hz | 1.02 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥17.65000 Bulk | Bulk | Active | 62 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 510 mA @ 120 Hz | 1.02 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥17.81000 Bulk | Bulk | Active | 68 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 530 mA @ 120 Hz | 1.06 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥18.55000 Bulk | Bulk | Active | 68 µF | ±20% | 420 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 510 mA @ 120 Hz | 1.02 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥18.64000 Bulk | Bulk | Active | 75 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 580 mA @ 120 Hz | 1.16 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥18.72000 Bulk | Bulk | Active | 68 µF | ±20% | 420 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 510 mA @ 120 Hz | 1.02 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥21.59000 Bulk | Bulk | Active | 82 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 640 mA @ 120 Hz | 1.28 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥23.07000 Bulk | Bulk | Active | 82 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 650 mA @ 120 Hz | 1.3 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥23.23000 Bulk | Bulk | Active | 91 µF | ±20% | 420 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 640 mA @ 120 Hz | 1.28 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥23.48000 Bulk | Bulk | Active | 100 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 660 mA @ 120 Hz | 1.122 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥23.64000 Bulk | Bulk | Active | 91 µF | ±20% | 420 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 650 mA @ 120 Hz | 1.3 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥23.89000 Bulk | Bulk | Active | 100 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 730 mA @ 120 Hz | 1.241 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥25.78000 Bulk | Bulk | Active | 120 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 830 mA @ 120 Hz | 1.411 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥25.86000 Bulk | Bulk | Active | 110 µF | ±20% | 420 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 750 mA @ 120 Hz | 1.275 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can | |||
500 In Stock | 1 : ¥27.09000 Bulk | Bulk | Active | 110 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 800 mA @ 120 Hz | 1.36 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥27.17000 Bulk | Bulk | Active | 100 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 750 mA @ 120 Hz | 1.275 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can | |||
500 In Stock | 1 : ¥27.34000 Bulk | Bulk | Active | 130 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 860 mA @ 120 Hz | 1.462 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
500 In Stock | 1 : ¥27.58000 Bulk | Bulk | Active | 120 µF | ±20% | 420 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 800 mA @ 120 Hz | 1.36 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
500 In Stock | 1 : ¥28.57000 Bulk | Bulk | Active | 130 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 910 mA @ 120 Hz | 1.547 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
500 In Stock | 1 : ¥29.39000 Bulk | Bulk | Active | 120 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 860 mA @ 120 Hz | 1.462 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
500 In Stock | 1 : ¥30.46000 Bulk | Bulk | Active | 130 µF | ±20% | 420 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 860 mA @ 120 Hz | 1.462 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
500 In Stock | 1 : ¥31.11000 Bulk | Bulk | Active | 180 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.08 A @ 120 Hz | 1.836 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can |