SMT-0540-T-9-R | |
---|---|
DigiKey Part Number | 668-SMT-0540-T-9-RTR-ND - Tape & Reel (TR) 668-SMT-0540-T-9-RCT-ND - Cut Tape (CT) 668-SMT-0540-T-9-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0540-T-9-R |
Description | BUZZER MAGNETIC 3V 5MMX5MM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 100mA 4kHz 80dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0540-T-9-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 4kHz | |
Technology | Electromechanical/Magnetic | |
Sound Pressure Level (SPL) | 80dB @ 3V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥11.84200 | ¥118.42 |
25 | ¥10.95240 | ¥273.81 |
50 | ¥10.30300 | ¥515.15 |
100 | ¥9.67650 | ¥967.65 |
250 | ¥9.01528 | ¥2,253.82 |
500 | ¥8.31328 | ¥4,156.64 |
1,000 | ¥7.81317 | ¥7,813.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.81319 | ¥19,532.97 |