Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,028 In Stock | 1 : ¥8.33000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 1.5 V | 1 ~ 3V | 2.048kHz | Electromechanical/Magnetic | Single Tone | - | 82dB @ 1.5V, 10cm | 10mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.343" (8.70mm) | |||
1,001 In Stock | 1 : ¥8.33000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 80mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.189" (4.80mm) | |||
8,987 In Stock | 1 : ¥14.28000 Cut Tape (CT) 2,500 : ¥7.81261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 5V | 4kHz | Electromechanical/Magnetic | - | - | 80dB @ 3V, 10cm | 100mA | Top | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.087" (2.20mm) | |||
41,120 In Stock | 1 : ¥16.83000 Cut Tape (CT) 1,000 : ¥9.34968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 3 ~ 5V | 3.1kHz | Electromechanical/Magnetic | Single Tone | - | 95dB @ 3.6V, 10cm | 80mA | Side | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.146" (3.70mm) | |||
75,640 In Stock | 1 : ¥21.00000 Cut Tape (CT) 2,000 : ¥12.00493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 4kHz | Electromechanical/Magnetic | Single Tone | - | 78dB @ 3V, 10cm | 100mA | Side | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.083" (2.10mm) | |||
3,295 In Stock | 1 : ¥25.93000 Cut Tape (CT) 2,000 : ¥15.05114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 4kHz | Electromechanical/Magnetic | Single Tone | - | 78dB @ 3V, 10cm | 100mA | Top | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.138" (3.50mm) | |||
15,823 In Stock | 1 : ¥26.86000 Cut Tape (CT) 1,000 : ¥15.56535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2.5 ~ 4.5V | 2.63kHz | Electromechanical/Magnetic | Single Tone | - | 90dB @ 3.6V, 10cm | 90mA | Side | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.126" (3.20mm) | |||
19,124 In Stock | 1 : ¥27.54000 Cut Tape (CT) 1,000 : ¥15.96129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 7V | 2.3kHz | Electromechanical/Magnetic | Single Tone | - | 87dB @ 5V, 10cm | 70mA | Side | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.177" (4.50mm) | |||
27,269 In Stock | 1 : ¥28.22000 Cut Tape (CT) 3,000 : ¥16.35816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 4kHz | Electromechanical/Magnetic | Single Tone | - | 70dB @ 3V, 10cm | 90mA | Top | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
1,144 In Stock | 1 : ¥6.21000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 1.5 V | 1 ~ 2V | 2.048kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 1.5V, 10cm | 20mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.343" (8.70mm) | |||
42,957 In Stock | 1 : ¥9.27000 Cut Tape (CT) 1,000 : ¥5.13020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2 ~ 5V | 2.7kHz | Electromechanical/Magnetic | - | - | 85dB @ 3.6V, 10cm | 100mA | Side | -40°C ~ 105°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.130" (3.30mm) | |||
68,000 In Stock | 2,000 : ¥14.95538 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 4kHz | Electromechanical | - | - | 78dB @ 3V, 10cm | 100mA | Top | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) |