



AT-1220-TT-R | |
|---|---|
DigiKey Part Number | 668-1097-ND |
Manufacturer | |
Manufacturer Product Number | AT-1220-TT-R |
Description | BUZZER MAGNETIC 1.5V 12MM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 1.5 V 10mA 2.048kHz 82dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1220-TT-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 82dB @ 1.5V, 10cm |
Packaging Tray | Current - Supply 10mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 1.5 V | Termination PC Pins |
Voltage Range 1 ~ 3V | Size / Dimension 0.472" Dia (12.00mm) |
Frequency 2.048kHz | Height - Seated (Max) 0.343" (8.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.64000 | ¥11.64 |
| 10 | ¥8.77400 | ¥87.74 |
| 25 | ¥7.88560 | ¥197.14 |
| 50 | ¥7.28760 | ¥364.38 |
| 100 | ¥6.74420 | ¥674.42 |
| 300 | ¥5.98230 | ¥1,794.69 |
| 500 | ¥5.66464 | ¥2,832.32 |
| 1,000 | ¥5.26615 | ¥5,266.15 |
| 5,000 | ¥4.46724 | ¥22,336.20 |








