AI-1223-TWT-5V-6-R | |
---|---|
DigiKey Part Number | 668-1523-ND |
Manufacturer | |
Manufacturer Product Number | AI-1223-TWT-5V-6-R |
Description | BUZZER PIEZO 5V 12MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical 5 V 30mA 2.3kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 2.3kHz | |
Technology | Electromechanical | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
10 | ¥15.59000 | ¥155.90 |
25 | ¥14.39680 | ¥359.92 |
40 | ¥13.53325 | ¥541.33 |
100 | ¥12.69930 | ¥1,269.93 |
300 | ¥11.82687 | ¥3,548.06 |
500 | ¥10.88970 | ¥5,444.85 |
1,000 | ¥10.60347 | ¥10,603.47 |