CMI-1275C-050 | ||
---|---|---|
DigiKey Part Number | 102-3766-ND | |
Manufacturer | ||
Manufacturer Product Number | CMI-1275C-050 | |
Description | BUZZER MAGNETIC 5V 12MM TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 3.1kHz 83dB @ 5V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | CMI-1275C-050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 3.1kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 83dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
10 | ¥10.23400 | ¥102.34 |
25 | ¥9.45880 | ¥236.47 |
40 | ¥8.89550 | ¥355.82 |
100 | ¥8.35060 | ¥835.06 |
300 | ¥7.73713 | ¥2,321.14 |
500 | ¥7.16802 | ¥3,584.01 |
1,000 | ¥6.84230 | ¥6,842.30 |