Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,183 In Stock | 1 : ¥4.68000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 7V | 2.4kHz | Electromechanical/Magnetic | Single Tone | - | 87dB @ 5V, 10cm | 40mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.366" (9.30mm) | |||
25,432 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.4kHz | Magnetic | Single Tone | - | 87dB @ 5V, 10cm | 50mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.386" (9.80mm) | |||
1,920 In Stock | 1 : ¥5.36000 Cut Tape (CT) 500 : ¥3.38256 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 0 ~ 30V | 4kHz | Piezo | Single Tone | - | 60dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.480" Dia (12.20mm) | 0.307" (7.80mm) | |||
203,684 In Stock | 1 : ¥10.20000 Cut Tape (CT) 320 : ¥7.59784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 7V | 2.4kHz | Magnetic | Single Tone | - | 88dB @ 5V, 10cm | 60mA | Top | -30°C ~ 70°C | - | Washable | - | Surface Mount | Solder Pads | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.406" (10.30mm) | |||
24,569 In Stock | 1 : ¥10.29000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 3 ~ 8V | 2.4kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 40mA | Top | -40°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.343" (8.70mm) | |||
7,817 In Stock | 1 : ¥10.71000 Cut Tape (CT) 2,000 : ¥6.88616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2.5 ~ 4.5V | 2.73kHz | Magnetic | - | - | 80dB @ 3.6V, 10cm | 100mA | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.295" L x 0.295" W (7.50mm x 7.50mm) | 0.106" (2.70mm) | |||
156,461 In Stock | 1 : ¥11.48000 Cut Tape (CT) 1,000 : ¥7.37722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 1 ~ 6V | 4kHz | Magnetic | - | - | 100dB @ 5V, 10cm | 150mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.177" (4.50mm) | |||
3,535 In Stock | 1 : ¥13.52000 Box | Box | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 6V | 2.4kHz | Magnetic | Single Tone | - | 87dB @ 5V, 10cm | 30mA | Top | -40°C ~ 80°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.374" (9.50mm) | |||
12,416 In Stock | 1 : ¥21.51000 Cut Tape (CT) 800 : ¥14.55676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 25V (Max) | 5.2kHz | Piezo | Single Tone | - | 75dB @ 5V, 10cm | 5mA | Top | -20°C ~ 70°C | - | Washable | - | Surface Mount | Solder Pads | 0.394" Dia (10.00mm) | 0.142" (3.60mm) | |||
27,730 In Stock | 1 : ¥21.76000 Cut Tape (CT) 1,000 : ¥14.62056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 7V | 2.7kHz | Magnetic | Single Tone | - | 92dB @ 5V, 10cm | 80mA | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.138" (3.50mm) | |||
4,192 In Stock | 1 : ¥6.38000 Tray | - | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 8V | 2.4kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 50mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.413" (10.50mm) | ||
42,957 In Stock | 1 : ¥9.27000 Cut Tape (CT) 1,000 : ¥5.13020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2 ~ 5V | 2.7kHz | Electromechanical/Magnetic | - | - | 85dB @ 3.6V, 10cm | 100mA | Side | -40°C ~ 105°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.130" (3.30mm) | |||
10,681 In Stock | 1 : ¥11.48000 Cut Tape (CT) 2,000 : ¥6.27543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 1 ~ 25V | 4.1kHz | Piezo | - | - | 83dB @ 5V, 10cm | 3mA | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.433" L x 0.354" W (11.00mm x 9.00mm) | 0.087" (2.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥8.08000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 80mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.189" (4.80mm) |