CEM-1205-IC | |
---|---|
DigiKey Part Number | 2223-CEM-1205-IC-ND |
Manufacturer | |
Manufacturer Product Number | CEM-1205-IC |
Description | BUZZER MAGNETIC 5V 12MM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.4kHz 87dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CEM-1205-IC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 6V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 87dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 80°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥11.23000 | ¥112.30 |
25 | ¥10.37760 | ¥259.44 |
50 | ¥9.76060 | ¥488.03 |
100 | ¥9.16300 | ¥916.30 |
250 | ¥8.48992 | ¥2,122.48 |
500 | ¥7.86562 | ¥3,932.81 |
1,000 | ¥7.50808 | ¥7,508.08 |