CSS-95B30-SMT-TR | ||
---|---|---|
DigiKey Part Number | 102-2196-2-ND - Tape & Reel (TR) 102-2196-1-ND - Cut Tape (CT) 102-2196-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSS-95B30-SMT-TR | |
Description | BUZZER MAGNETIC 5V 10X10MM SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 80mA 2.7kHz 92dB @ 5V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | CSS-95B30-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 7V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 92dB @ 5V, 10cm | |
Current - Supply | 80mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥18.05400 | ¥180.54 |
25 | ¥16.66720 | ¥416.68 |
50 | ¥15.66080 | ¥783.04 |
100 | ¥14.69170 | ¥1,469.17 |
250 | ¥13.59824 | ¥3,399.56 |
500 | ¥12.58706 | ¥6,293.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.62056 | ¥14,620.56 |