DR221-474AE | ||
---|---|---|
DigiKey Part Number | DR221-474AETR-ND - Tape & Reel (TR) DR221-474AECT-ND - Cut Tape (CT) DR221-474AEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DR221-474AE | |
Description | CMC 470UH 100MA 2LN SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 470 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 350mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | DR221-474AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 470 µH @ 10 kHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | 100V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.130" W (5.00mm x 3.30mm) | |
Height (Max) | 0.130" (3.30mm) | |
Package / Case | Horizontal, 4 Flat Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.35000 | ¥17.35 |
10 | ¥16.95800 | ¥169.58 |
25 | ¥11.35360 | ¥283.84 |
50 | ¥10.10740 | ¥505.37 |
100 | ¥9.25870 | ¥925.87 |
250 | ¥8.30688 | ¥2,076.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.13392 | ¥4,066.96 |
1,000 | ¥5.88409 | ¥5,884.09 |
5,000 | ¥5.19183 | ¥25,959.15 |
12,500 | ¥5.01877 | ¥62,734.62 |