LIS2HH12TR | ||
---|---|---|
DigiKey Part Number | 497-15069-2-ND - Tape & Reel (TR) 497-15069-1-ND - Cut Tape (CT) 497-15069-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LIS2HH12TR | |
Description | ACCELEROMETER 2-8G I2C/SPI 12LGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 5Hz ~ 400Hz 12-LGA (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | LIS2HH12TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 16393 (±2g) ~ 4098 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 5Hz ~ 400Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.94000 | $1.94 |
10 | $1.50000 | $15.00 |
25 | $1.25000 | $31.25 |
50 | $1.22240 | $61.12 |
100 | $1.11120 | $111.12 |
500 | $0.97232 | $486.16 |
1,000 | $0.86120 | $861.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.77786 | $6,222.88 |