LIS2HH12TR | |
---|---|
DigiKey Part Number | 497-15069-2-ND - Tape & Reel (TR) 497-15069-1-ND - Cut Tape (CT) 497-15069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS2HH12TR |
Description | ACCELEROMETER 2-8G I2C/SPI 12LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 5Hz ~ 400Hz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LIS2HH12TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 16393 (±2g) ~ 4098 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 5Hz ~ 400Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥12.31500 | ¥123.15 |
25 | ¥10.26240 | ¥256.56 |
50 | ¥10.03580 | ¥501.79 |
100 | ¥9.12280 | ¥912.28 |
500 | ¥7.98262 | ¥3,991.31 |
1,000 | ¥7.07034 | ¥7,070.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥6.38609 | ¥51,088.72 |