AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,775 In Stock | 1 : ¥397.89000 Bulk | Bulk | Active | 240VAC | Rectangular/Rounded - 171.5mm L x 151.5mm H | 51.00mm | 239.0 CFM (6.69m³/min) | 0.690 in H2O (171.8 Pa) | Ball | Tubeaxial | - | 58.0dB(A) | 26.00W | 3200 RPM | 2 Terminals | - | 14 ~ 176°F (-10 ~ 80°C) | CE, CUR, TUV, UL | 2 lbs (907.2 g) | |||
866 In Stock | 1 : ¥397.89000 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 171.5mm L x 151mm H | 51.00mm | 239.0 CFM (6.69m³/min) | 0.690 in H2O (171.8 Pa) | Ball | Tubeaxial | - | 58.0dB(A) | 27.00W | 3200 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 2 lbs (907.2 g) | |||
260 In Stock | 1 : ¥370.10000 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 171.5mm L x 151mm H | 51.00mm | 239.0 CFM (6.69m³/min) | 0.690 in H2O (171.8 Pa) | Ball | Tubeaxial | - | 58.0dB(A) | 27.00W | 3200 RPM | 2 Wire Leads | - | 14 ~ 176°F (-10 ~ 80°C) | CE, CUR, TUV, UL | 2 lbs (907.2 g) | |||
161 In Stock | 1 : ¥393.56000 Bulk | Bulk | Active | 115VAC | Round - 254mm Dia | 89.00mm | 500.0 CFM (14.00m³/min) | 0.310 in H2O (77.2 Pa) | Ball | Tubeaxial | - | 57.0dB(A) | 23.00W | 1600 RPM | 2 Terminals | - | - | CE, CUR, TUV, UL | 5 lbs (2.3 kg) | |||
477 In Stock | 1 : ¥502.36000 Bulk | Bulk | Active | 240VAC | Rectangular/Rounded - 171.5mm L x 151.5mm H | 51.00mm | 239.0 CFM (6.69m³/min) | 0.690 in H2O (171.8 Pa) | Ball | Tubeaxial | - | 58.0dB(A) | 26.00W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 2.1 lbs (952.5 g) | |||
141 In Stock | 1 : ¥216.07000 Bulk | Bulk | Active | 115VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 117.0 CFM (3.28m³/min) | 0.390 in H2O (97.1 Pa) | Ball | Tubeaxial | - | 50.0dB(A) | 20.00W | 3100 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 1.2 lbs (544.3 g) | |||
361 In Stock | 1 : ¥502.36000 Bulk | Bulk | Active | 115VAC | Round - 171.5mm Dia | 50.80mm | 239.0 CFM (6.69m³/min) | 0.690 in H2O (171.8 Pa) | Ball | Tubeaxial | - | 58.0dB(A) | 27.00W | 3200 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 2 lbs (907.2 g) | |||
1,000 In Stock | 1 : ¥524.97000 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 171.5mm L x 151mm H | 51.00mm | 200.0 CFM (5.60m³/min) | 0.380 in H2O (94.6 Pa) | Ball | Tubeaxial | - | 55.0dB(A) | 36.00W | 2950 RPM | 2 Terminals | - | - | CE, CUR, TUV, UL | 2.1 lbs (952.5 g) | |||
4 In Stock | 1 : ¥2,059.85000 Bulk | Bulk | Active | 230VAC | Round - 250mm Dia | 83.00mm | 1024.0 CFM (28.67m³/min) | 0.522 in H2O (130.0 Pa) | Ball | Tubeaxial | - | 73.0dB(A) | 165W | 2750 RPM | - | - | -13 ~ 122°F (-25 ~ 50°C) | CCC, CE, GOST, UL | 4.9 lbs (2.2 kg) | |||
11 In Stock | 1 : ¥1,950.88000 Bulk | Bulk | Active | 230/400VAC | Round - 195mm Dia | 72.50mm | - | 1.204 in H2O (299.9 Pa) | Ball | Tubeaxial, 3 Phase | Dual Voltage | - | 70.0W | 3150 RPM | - | IP44 | -13 ~ 158°F (-25 ~ 70°C) | CCC, CE | 3.7 lbs (1.7 kg) | |||
2 In Stock | 1 : ¥2,448.73000 Bulk | Bulk | Active | 230/400VAC | Round - 195mm Dia | - | - | - | - | Tubeaxial, 3 Phase | Dual Voltage | - | 65.0W | - | - | IP44 | - | - | - | |||
16 In Stock | 1 : ¥201.37000 Bulk | Bulk | Active | 240VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 117.0 CFM (3.28m³/min) | 0.390 in H2O (97.1 Pa) | Ball | Tubeaxial | - | 50.0dB(A) | 20.00W | 3100 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 1.2 lbs (544.3 g) | |||
0 In Stock Check Lead Time | 30 : ¥115.97633 Bulk | Bulk | Active | 115VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 115.0 CFM (3.22m³/min) | 0.380 in H2O (94.6 Pa) | Sleeve | Tubeaxial | - | 49.0dB(A) | 20.00W | 3100 RPM | 2 Terminals | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 1.2 lbs (544.3 g) | |||
0 In Stock Check Lead Time | 1,000 : ¥138.79137 Bulk | Bulk | Active | 115VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 115.0 CFM (3.22m³/min) | 0.380 in H2O (94.6 Pa) | Sleeve | Tubeaxial | - | 49.0dB(A) | 20.00W | 3100 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 1.2 lbs (544.3 g) | |||
0 In Stock Check Lead Time | 1,000 : ¥138.79137 Bulk | Bulk | Active | 220 ~ 240VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 115.0 CFM (3.22m³/min) | 0.380 in H2O (94.6 Pa) | Sleeve | Tubeaxial | - | 49.0dB(A) | 20.00W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 1.2 lbs (544.3 g) | |||
0 In Stock Check Lead Time | 1,000 : ¥143.73644 Bulk | Bulk | Active | 240VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 115.0 CFM (3.22m³/min) | 0.380 in H2O (94.6 Pa) | Sleeve | Tubeaxial | - | 49.0dB(A) | 20.00W | 3100 RPM | 2 Terminals | - | - | CE, CUR, TUV, UL | 1.2 lbs (544.3 g) | |||
0 In Stock Check Lead Time | 1,000 : ¥147.36287 Bulk | Bulk | Active | 115VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 115.0 CFM (3.22m³/min) | 0.380 in H2O (94.6 Pa) | Sleeve | Tubeaxial | - | 49.0dB(A) | 20.00W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 1.2 lbs (544.3 g) | |||
0 In Stock Check Lead Time | 1,000 : ¥147.36287 Bulk | Bulk | Active | 240VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 123.9 CFM (3.47m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | - | 47.0dB(A) | 22.00W | 2750 RPM | 2 Terminals | - | - | CE, CUR, TUV, UL | 1.2 lbs (544.3 g) | |||
0 In Stock Check Lead Time | 1,000 : ¥149.01122 Bulk | Bulk | Active | 220 ~ 240VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 117.0 CFM (3.28m³/min) | 0.390 in H2O (97.1 Pa) | Ball | Tubeaxial | - | 50.0dB(A) | 20.00W | 3100 RPM | 2 Terminals | - | - | CE, CUR, TUV, UL | 1.2 lbs (544.3 g) | |||
0 In Stock Check Lead Time | 1,000 : ¥159.89034 Bulk | Bulk | Active | 115VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 117.0 CFM (3.28m³/min) | 0.390 in H2O (97.1 Pa) | Ball | Tubeaxial | - | 50.0dB(A) | 20.00W | 3100 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 1.2 lbs (544.3 g) | |||
0 In Stock Check Lead Time | 1,000 : ¥159.89034 Bulk | Bulk | Active | 240VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 123.9 CFM (3.47m³/min) | 0.280 in H2O (69.7 Pa) | Sleeve | Tubeaxial | - | 46.0dB(A) | 22.00W | 2750 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 1.2 lbs (544.3 g) | |||
0 In Stock Check Lead Time | 1,000 : ¥159.89034 Bulk | Bulk | Active | 240VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 123.9 CFM (3.47m³/min) | 0.280 in H2O (69.7 Pa) | Sleeve | Tubeaxial | - | 46.0dB(A) | 22.00W | 2750 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 1.2 lbs (544.3 g) | |||
0 In Stock Check Lead Time | 1,000 : ¥165.71449 Bulk | Bulk | Active | 115VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 123.9 CFM (3.47m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | - | 47.0dB(A) | 21.00W | 2750 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 1.2 lbs (544.3 g) | |||
0 In Stock Check Lead Time | 1,000 : ¥165.71449 Bulk | Bulk | Active | 115VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 123.9 CFM (3.47m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | - | 47.0dB(A) | 21.00W | 2750 RPM | 2 Terminals | - | - | CE, CUR, TUV, UL | 1.2 lbs (544.3 g) | |||
0 In Stock Check Lead Time | 1,000 : ¥167.69256 Bulk | Bulk | Active | 240VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 123.9 CFM (3.47m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | - | 47.0dB(A) | 22.00W | 2750 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 1.2 lbs (544.3 g) |