A1123-HBT.GN | ||
---|---|---|
DigiKey Part Number | 259-1913-ND | |
Manufacturer | ||
Manufacturer Product Number | A1123-HBT.GN | |
Description | FAN AXIAL 119.5X38.5MM 115VAC | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Ball 117.0 CFM (3.28m³/min) 2 Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119.5mm L x 119.5mm H | |
Width | 38.50mm | |
Air Flow | 117.0 CFM (3.28m³/min) | |
Static Pressure | 0.390 in H2O (97.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 50.0dB(A) | |
Power (Watts) | 20.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 75 ~ 125VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.07000 | ¥216.07 |
10 | ¥197.36600 | ¥1,973.66 |
40 | ¥189.87050 | ¥7,594.82 |
80 | ¥177.37850 | ¥14,190.28 |
120 | ¥163.63758 | ¥19,636.51 |
280 | ¥161.13936 | ¥45,119.02 |
520 | ¥159.89027 | ¥83,142.94 |