A1123-HST.GN.I55 | ||
---|---|---|
DigiKey Part Number | A1123-HST.GN.I55-ND | |
Manufacturer | ||
Manufacturer Product Number | A1123-HST.GN.I55 | |
Description | FAN AXIAL 119.5X38.5MM 115VAC | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Sleeve 115.0 CFM (3.22m³/min) 2 Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119.5mm L x 119.5mm H | |
Width | 38.50mm | |
Air Flow | 115.0 CFM (3.22m³/min) | |
Static Pressure | 0.380 in H2O (94.6 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 49.0dB(A) | |
Power (Watts) | 20.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 75 ~ 125VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥115.97633 | ¥3,479.29 |