A1175-HBT TC.R.GN | |
---|---|
DigiKey Part Number | 259-1911-ND |
Manufacturer | |
Manufacturer Product Number | A1175-HBT TC.R.GN |
Description | FAN AXIAL 171.5X50.8MM 115VAC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 171.5mm Dia Ball 239.0 CFM (6.69m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 171.5mm Dia | |
Width | 50.80mm | |
Air Flow | 239.0 CFM (6.69m³/min) | |
Static Pressure | 0.690 in H2O (171.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 58.0dB(A) | |
Power (Watts) | 27.00W | |
RPM | 3200 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥370.10000 | ¥370.10 |