TOL-15664

DigiKey Part Number
1568-TOL-15664-ND
Manufacturer
Manufacturer Product Number
TOL-15664
Description
AC/DC DESKTOP ADAPTER 12V/5V 34W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12V, 5V 34 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V, 5V
Current - Output (Max)
2A, 2A
Power (Watts)
34 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
-
Cord Length
9.843" (250.00mm)
Input Connector
IEC 320-C14
Size / Dimension
3.70" L x 1.85" W x 1.18" H (94.0mm x 47.0mm x 30.0mm)
Approval Agency
CE
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.62000¥102.62
Manufacturers Standard Package