1414PHC | ||
---|---|---|
DigiKey Part Number | HM418-ND | |
Manufacturer | ||
Manufacturer Product Number | 1414PHC | |
Description | BOX STEEL GRAY 6"L X 4"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 4.000" W (152.40mm x 101.60mm) X 3.000" (76.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1414PHC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 3.1 lbs (1.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥561.27000 | ¥561.27 |
5 | ¥526.17800 | ¥2,630.89 |
10 | ¥491.10600 | ¥4,911.06 |
25 | ¥482.33720 | ¥12,058.43 |
50 | ¥473.56680 | ¥23,678.34 |
100 | ¥466.55080 | ¥46,655.08 |