P7805-Q12-S2-S | ||
---|---|---|
DigiKey Part Number | 102-2986-5-ND | |
Manufacturer | ||
Manufacturer Product Number | P7805-Q12-S2-S | |
Description | DC DC CONVERTER 2.5V 1W | |
Customer Reference | ||
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 2.5V 500mA 4.75V - 28V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | P7805-Q12-S2-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | |
Control Features | - | |
Approval Agency | EN | |
Standard Number | 55024 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.99000 | ¥44.99 |
5 | ¥44.33000 | ¥221.65 |