14G0503 | |
---|---|
DigiKey Part Number | 14G0503-ND |
Manufacturer | |
Manufacturer Product Number | 14G0503 |
Description | PANEL INNER STEEL 4.88X2.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 4.880" L x 2.880" W (123.95mm x 73.15mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 14G0503 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ Series | |
Size / Dimension | 4.880" L x 2.880" W (123.95mm x 73.15mm) | |
Color | Unpainted | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.02000 | ¥52.02 |