NHSA5025RJ | ||
---|---|---|
DigiKey Part Number | A139119-ND | |
Manufacturer | ||
Manufacturer Product Number | NHSA5025RJ | |
Description | RES CHAS MNT 25 OHM 5% 50W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 25 Ohms ±5% 50W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 25 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.12000 | ¥64.12 |
10 | ¥57.16200 | ¥571.62 |
25 | ¥56.08960 | ¥1,402.24 |
40 | ¥49.41200 | ¥1,976.48 |
100 | ¥40.59770 | ¥4,059.77 |
300 | ¥38.72843 | ¥11,618.53 |
500 | ¥36.05742 | ¥18,028.71 |
1,000 | ¥33.38651 | ¥33,386.51 |