HSC100R044J | ||
---|---|---|
DigiKey Part Number | A138904-ND | |
Manufacturer | ||
Manufacturer Product Number | HSC100R044J | |
Description | RES CHAS MNT 0.044 OHM 5% 100W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 44 mOhms ±5% 100W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 44 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.66000 | ¥110.66 |
10 | ¥95.56500 | ¥955.65 |
30 | ¥90.53800 | ¥2,716.14 |
40 | ¥77.96200 | ¥3,118.48 |
80 | ¥68.40538 | ¥5,472.43 |
230 | ¥67.90274 | ¥15,617.63 |
440 | ¥65.38782 | ¥28,770.64 |
950 | ¥62.36996 | ¥59,251.46 |