1-1776313-0 | |
---|---|
DigiKey Part Number | A111968-ND |
Manufacturer | |
Manufacturer Product Number | 1-1776313-0 |
Description | CONN TERM STRIP 10CIRC 0.571" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1-1776313-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 10 | |
Number of Wire Entries | 20 | |
Pitch | 0.571" (14.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 65A | |
Voltage Rating | 600V | |
Wire Gauge | 6-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥291.51000 | ¥291.51 |
10 | ¥240.61600 | ¥2,406.16 |
25 | ¥223.64880 | ¥5,591.22 |
50 | ¥211.30860 | ¥10,565.43 |
100 | ¥206.68180 | ¥20,668.18 |
250 | ¥205.13944 | ¥51,284.86 |