
HSC10050RJ | |
|---|---|
DigiKey Part Number | A127592-ND |
Manufacturer | |
Manufacturer Product Number | HSC10050RJ |
Description | RES CHAS MNT 50 OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.579" L x 1.870" W (65.50mm x 47.50mm) |
Resistance 50 Ohms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥139.51000 | ¥139.51 |
| 10 | ¥98.09900 | ¥980.99 |
| 30 | ¥84.93000 | ¥2,547.90 |
| 50 | ¥79.87320 | ¥3,993.66 |
| 100 | ¥73.91470 | ¥7,391.47 |
| 250 | ¥67.39152 | ¥16,847.88 |
| 500 | ¥63.31262 | ¥31,656.31 |
| 1,000 | ¥59.84897 | ¥59,848.97 |


