SL POWER / Advanced Energy AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,858 In Stock | 1 : ¥384.20000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 4 A | - | - | - | 65W | ITE (Commercial), Medical | 4 kV | 90% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm) | CE, cURus | - | |||
137 In Stock | 1 : ¥470.23000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.7 A | - | - | - | 65W | Medical | 4 kV | 90% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.17" H (101.6mm x 50.8mm x 29.7mm) | CE, cURus | - | |||
273 In Stock | 1 : ¥475.40000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 920 mA | - | - | - | 11W | Medical | 4 kV | 77% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.28" L x 2.00" W x 0.56" H (57.9mm x 50.8mm x 14.3mm) | - | - | |||
45 In Stock | 1 : ¥512.18000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 3.2 A | - | - | - | 65W | ITE (Commercial), Medical | 4 kV | 90% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm) | CE, cURus | - | |||
595 In Stock | 1 : ¥775.95000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 8.33 A | - | - | - | 100W (150W Forced Air) | Medical | 4 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
2,534 In Stock | 1 : ¥818.31000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 7.5 A | - | - | - | 180W (200W Forced Air) | ITE (Commercial) | 4 kV | 88% | -10°C ~ 70°C | DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | - | |||
926 In Stock | 1 : ¥870.11000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 6.5 A | - | - | - | 110W | Medical | 4 kV | 87% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE, cURus, DEMKO | - | |||
250 In Stock | 1 : ¥870.11000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 4.6 A | - | - | - | 110W | Medical | 4 kV | 87% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE, cURus, DEMKO | - | |||
86 In Stock | 1 : ¥870.11000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 18V | - | - | - | - | - | 5.8 A | - | - | - | 110W | Medical | 4 kV | 87% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE, cURus, DEMKO | - | |||
1,219 In Stock | 1 : ¥1,108.84000 Bulk | Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 7.5 A | - | - | - | 180W | Medical | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | - | |||
535 In Stock | 1 : ¥1,202.26000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | - | 10 A | 3.5 A | 1 A | - | 80W (110W Forced Air) | Medical | 4 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
192 In Stock | 1 : ¥1,202.26000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 24V | -24V | - | - | - | 8 A | 3 A | 1 A | - | 80W (110W Forced Air) | Medical | 4 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
152 In Stock | 1 : ¥1,338.86000 Box | Box | Active | Open Frame | 3 | 85 ~ 264 VAC | 5.1V | 12V | -12V | - | - | - | 4 A | 2 A | 400 mA | - | 40W (50W Forced Air) | Medical | - | 70% | 0°C ~ 50°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CE, cURus, TUV | - | |||
78 In Stock | 1 : ¥1,488.35000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | - | 7 A | 3 A | 2.5 A | - | 65W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE, cURus, TUV | - | |||
291 In Stock | 1 : ¥1,509.95000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 24V | 12V | - | - | - | 7 A | 1.5 A | 2.5 A | - | 65W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE, cURus, TUV | - | |||
42 In Stock | 1 : ¥1,593.11000 Bulk | Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 6.8 A | - | - | - | 82W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.00" L x 4.88" W x 2.75" H (228.6mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
28 In Stock | 1 : ¥2,035.18000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 2.9 A | - | - | - | 80W (115W Forced Air) | Medical | - | 81% | 0°C ~ 50°C | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm) | CE, cURus, TUV | - | |||
84 In Stock | 1 : ¥3,428.88000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC, 127 ~ 370 VDC | 60V | - | - | - | - | - | 13.4 A | - | - | - | 804W | ITE (Commercial) | 3 kV | 93% | -25°C ~ 60°C (With Derating) | Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 9.80" L x 5.00" W x 1.60" H (248.9mm x 127.0mm x 40.6mm) | CE, cURus, TUV | - | |||
51 In Stock | 1 : ¥4,858.37000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 3.8 A | - | - | - | 180W (250W Forced Air) | Medical | - | 75% | 0°C ~ 50°C | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.00" L x 5.00" W x 1.75" H (203.2mm x 127.0mm x 44.5mm) | CE, cURus, TUV | - | |||
39 In Stock | 1 : ¥4,858.37000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 7.5 A | - | - | - | 180W (250W Forced Air) | Medical | - | 75% | 0°C ~ 50°C | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.00" L x 5.00" W x 1.75" H (203.2mm x 127.0mm x 44.5mm) | CE, cURus, TUV | - | |||
113 In Stock | 1 : ¥73.31000 Box | Box | Active | Open Frame | 1 | 100 ~ 240 VAC | 5V | - | - | - | - | - | 2 A | - | - | - | 10W | ITE (Commercial), Medical | 4 kV | 88% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.38" L x 1.60" W x 1.00" H (85.9mm x 40.6mm x 25.4mm) | CE, cURus, UL | - | |||
0 In Stock Check Lead Time | 1 : ¥775.95000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 4.17 A | - | - | - | 100W (150W Forced Air) | Medical | 4 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
26 In Stock | 1 : ¥714.71000 Bulk | Bulk | Active | Linear | 1 | 100 ~ 264 VAC | 15V | - | - | - | - | - | 900 mA | - | - | - | 14W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥806.24000 Bulk | Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 15V | - | - | - | - | - | 1.5 A | - | - | - | - | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 4.88" L x 4.00" W x 1.63" H (124.0mm x 101.6mm x 41.4mm) | CE, cURus, TUV | - | |||
1,096 In Stock | 1 : ¥818.31000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 15 A | - | - | - | 180W (200W Forced Air) | ITE (Commercial) | 4 kV | 88% | -10°C ~ 70°C | DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | - |