MINT1065D2475K01 | ||
---|---|---|
DigiKey Part Number | 271-3100-ND | |
Manufacturer | ||
Manufacturer Product Number | MINT1065D2475K01 | |
Description | AC/DC CONVERTER 24V 65W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.7 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.17" H (101.6mm x 50.8mm x 29.7mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥470.23000 | ¥470.23 |
5 | ¥455.96400 | ¥2,279.82 |
10 | ¥441.71200 | ¥4,417.12 |
25 | ¥427.46400 | ¥10,686.60 |
50 | ¥413.21580 | ¥20,660.79 |
100 | ¥398.96770 | ¥39,896.77 |