MINT1065A1575C01 | ||
---|---|---|
DigiKey Part Number | 271-2630-ND | |
Manufacturer | ||
Manufacturer Product Number | MINT1065A1575C01 | |
Description | AC/DC CONVERTER 15V 65W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥512.18000 | ¥512.18 |
5 | ¥496.69800 | ¥2,483.49 |
10 | ¥481.16600 | ¥4,811.66 |
25 | ¥465.64720 | ¥11,641.18 |
50 | ¥450.12500 | ¥22,506.25 |
100 | ¥434.60450 | ¥43,460.45 |